You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect DC Power Socket for Panel Cut-out 12.6mm

TruConnect Brand: TruConnect

High quality chassis mounting DC socket.

  • Flush mounting with single hole fixing
  • Supplied with hexagonal fixing nut
  • Integral break switch on outer contact
  • Suitable for panel thickness up to 4.5mm
  • Panel cut-out 12.6mm
  • Overall dimensions: bezel diameter 14mm, length 15.7mm
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Type Plug / Socket Mounting Type Outer Diameter Current Rating Voltage Rating
TruConnect 2.1mm Single Hole Chassis Skt
TruConnect 2.1mm Single Hole Chassis Skt
Standard range
Order code: 20-0980
MPN: 20-0980

Order in multiples of 5


Despatched same day - 533 in stockAdditional 168 due on 23/09/2026
5+ £1.17
100+ £0.880
500+ £0.838
Price per unit Ex VAT
2.1mm 2.1mm Straight Socket Panel Mount 6.0mm 1A 12V
TruConnect 2.5mm Single Hole Chassis Skt
TruConnect 2.5mm Single Hole Chassis Skt
Standard range
Order code: 20-0985
MPN: 20-0985

Order in multiples of 5


Despatched same day - 830 in stockAdditional 92 due on 04/11/2026
5+ £1.19
100+ £0.900
Price per unit Ex VAT
2.5mm 2.5mm Straight Socket Panel Mount 6.0mm 1A 12V

Trustpilot