You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect DC Power Sockets

TruConnect Brand: TruConnect

These DC power sockets are supplied with 2.1 or 2.5mm central pins.

  • Panel mounting
  • Supplied with washer and hexagonal fixing nut
  • Contact rating 1A 16V DC
  • Switched
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Type Plug / Socket Mounting Direction Mounting Type Outer diameter Current Rating Voltage Rating
TruConnect DC Power Socket 2.1mm
TruConnect DC Power Socket 2.1mm
Standard range
Order code: 20-1094
MPN: 20-1094

Despatched same day - 1,582 in stockAdditional quantity lead time 4 months
1+ £1.48
100+ £1.16
500+ £0.956
Price per unit Ex VAT
2.1mm 2.1mm Straight Socket Straight Panel Mount 5.50mm 1A 12V
TruConnect DC Power Socket 2.5mm
TruConnect DC Power Socket 2.5mm
Standard range
Order code: 20-1096
MPN: 20-1096

Despatched same day - 271 in stockAdditional 1,000 due on 22/10/2026
1+ £1.48
100+ £1.16
Price per unit Ex VAT
2.5mm 2.5mm Straight Socket Straight Panel Mount 5.50mm 1A 12V

Trustpilot