You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect Female Push-on Receptacles

TruConnect Brand: TruConnect

A non-insulated crimp connector with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.

Description Image Product Buy Pricing (Ex VAT) Tab Width Tab Thickness Maximum Wire Size AWG Maximum Wire Size mm2 Terminal Type Gender Insulated Mounting Type Termination
TruConnect Female Crimp Receptacle 2.8mm 22-16 AWG Pack of 100
TruConnect Female Crimp Receptacle 2.8mm 22-16 AWG Pack of 100
Standard range
Order code: 33-0265
MPN: FM110-04B28L

Despatched same day - 7 in stockAdditional 50 due on 20/10/2026
1+ £5.09
10+ £4.41
25+ £4.04
Price per unit Ex VAT
2.8mm 0.8mm 22 to 16 0.2 to 1.65 mm² Push-on Crimp Receptacle Female Uninsulated Wire Mount Crimp
TruConnect Female Crimp Receptacle 6.3mm 22-16 AWG Pack of 100
TruConnect Female Crimp Receptacle 6.3mm 22-16 AWG Pack of 100
Standard range
Order code: 33-0270
MPN: 608LT

Despatched same day - 230 in stockAdditional quantity lead time 5 months
1+ £7.95
10+ £6.58
25+ £4.66
50+ £4.31
Price per unit Ex VAT
6.3mm 0.5mm 22 to 16 0.2 to 1.65 mm² Push-on Crimp Receptacle Female Uninsulated Wire Mount Crimp
TruConnect Female Crimp Receptacle 6.3mm 16-14 AWG Pack of 100
TruConnect Female Crimp Receptacle 6.3mm 16-14 AWG Pack of 100
Standard range
Order code: 33-0275
MPN: 503LT

Despatched same day - 21 in stockAdditional quantity lead time 5 months
1+ £7.72
10+ £6.34
25+ £5.04
Price per unit Ex VAT
6.3mm 0.8mm 16 to 14 1.04 to 1.65 mm² Push-fit Crimp Receptacle Female Uninsulated Wire Mount Crimp

Trustpilot