You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect Heavy Duty DC Power Socket

TruConnect Brand: TruConnect

High quality DC power sockets featuring nickel plated bodies and single hole fixing.

  • Suitable for panel thickness up to 2.5mm
  • Panel cut-out 11mm
  • Supplied with hexagonal fixing nut
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Type Plug / Socket Mounting Direction Mounting Type Outer diameter Body Material Current Rating Voltage Rating
TruConnect Nickel 2.1mm DC Power Socket
TruConnect Nickel 2.1mm DC Power Socket
Standard range
Order code: 20-1070
MPN: 20-1070

Despatched same day - 3,049 in stockAdditional quantity lead time 5 months
1+ £1.67
100+ £1.26
500+ £1.03
Price per unit Ex VAT
2.1mm 2.1mm Straight Socket Straight Panel Mount 5.50mm Nickel-plated 1A 24V
TruConnect (OPEN FRAME) Nickel 2.5mm DC Power Socket
TruConnect (OPEN FRAME) Nickel 2.5mm DC Power Socket
Standard range
Order code: 20-1072
MPN: 20-1072

Despatched same day - 213 in stockAdditional quantity lead time 5 months
1+ £1.47
100+ £1.11
Price per unit Ex VAT
2.5mm 2.5mm Straight Socket Straight Panel Mount 5.50mm Nickel-plated 1A 24V

Trustpilot