You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect Mini-DIN Plug Connectors

TruConnect Brand: TruConnect

These mini-DIN connectors are commonly used in communication and computer equipment.

  • Compact physical size
  • Silver plated copper alloy contacts
  • Moulded black ABS covers
  • 2A current rating
  • 25V AC/12V DC voltage rating
  • Straight orientation
  • Copper contact material
  • Silver contact plating
  • ABS body material
  • 5mm cable diameter
  • Cable mounting
  • Black colour
  • 50MΩ insulation resistance
  • 14mm diameter
  • -20°C to +150°C operating temperature
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Mounting Type Plug / Socket Connector Body Material Termination
TruConnect 4 Way Mini DIN Plug
TruConnect 4 Way Mini DIN Plug
Standard range
Order code: 20-0655
MPN: 20-0655

Order in multiples of 5


Despatched same day - 807 in stockAdditional quantity lead time 5 months
5+ £0.961
25+ £0.830
100+ £0.697
Price per unit Ex VAT
4 Inline Plug ABS Solder
TruConnect 6 Way Mini DIN Plug
TruConnect 6 Way Mini DIN Plug
Standard range
Order code: 20-0665
MPN: 20-0665

Despatched same day - 1 in stockContact us for additional stock
5+ £0.983
25+ £0.769
100+ £0.560
Price per unit Ex VAT
6 Inline Plug ABS Solder
TruConnect 8 Way Mini DIN Plug
TruConnect 8 Way Mini DIN Plug
Standard range
Order code: 20-0675
MPN: 20-0675

Despatched same day - 925 in stockAdditional quantity lead time 5 months
1+ £1.20
25+ £0.969
100+ £0.699
Price per unit Ex VAT
8 Inline Plug ABS Solder

Trustpilot