You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect PCB DC Power Socket

TruConnect Brand: TruConnect

These PCB mounting DC power sockets have been manufactured in PBT and will suit 2.1 or 2.5mm DC power plugs.

  • PCB mounting
  • May be hand wired if required
  • Single pole switch
  • Contacts rated at 1A 12V DC
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Connector Size Type Plug / Socket Mounting Direction Mounting Type Outer diameter Body Material Current Rating Voltage Rating
TruConnect 2.1 PCB DC Power Socket
TruConnect 2.1 PCB DC Power Socket
Standard range
Order code: 20-0970
MPN: 20-0970

Order in multiples of 10


Despatched same day - 13,590 in stockAdditional quantity lead time 4 months
10+ £0.377
100+ £0.214
500+ £0.176
1000+ £0.167
Price per unit Ex VAT
2.1mm 2.1mm Right angle Socket Angled PCB Mount 5.50mm PBT 1A 12V
TruConnect 2.5 PCB DC Power Socket
TruConnect 2.5 PCB DC Power Socket
Standard range
Order code: 20-0975
MPN: 20-0975

Order in multiples of 10


Despatched same day - 890 in stockAdditional 2,000 due on 22/10/2026
10+ £0.377
100+ £0.215
500+ £0.176
1000+ £0.167
Price per unit Ex VAT
2.5mm 2.5mm Right angle Socket Angled PCB Mount 5.50mm PBT 1A 12V

Trustpilot