You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect PCB Mounting SMB Sockets

TruConnect Brand: TruConnect

Quality PCB mounting SMB jack sockets available in straight and elbow options. Typical applications include telecommunications, test equipment, instrumentation and GPS.

  • 0 to 4GHz frequency range
  • 50Ω impedance
  • Solder termination
  • 335Vrms voltage rating
  • Beryllium copper contact material
  • Gold contact plating
  • PCB mounting
  • Brass body material
  • 5.1 x 5.1mm PCB pitch
  • 1.3GHz VSWR
  • Teflon insulator material
  • -65 to 165°C operating temperature
  • Quick-connect and disconnect via snap-on type coupling
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Type Impedance Cable Type Connection Type Frequency Mounting method Mounting Type Plug / Socket
TruConnect Straight SMB PCB Socket
TruConnect Straight SMB PCB Socket
Standard range
Order code: 16-1506
MPN: 16-1506

Despatched same day - 1,021 in stockAdditional quantity lead time 6 months
1+ £3.76
10+ £3.03
50+ £1.92
100+ £1.58
Price per unit Ex VAT
Straight Gold plated 50Ω N/A (PCB Mount) SMB 4GHz Solder PCB Socket
TruConnect Elbow SMB PCB Socket
TruConnect Elbow SMB PCB Socket
Standard range
Order code: 16-1508
MPN: 16-1508

Despatched same day - 91 in stockAdditional quantity lead time 5 months
1+ £5.03
10+ £4.55
50+ £3.63
100+ £3.28
Price per unit Ex VAT
Right angle Gold plated 50Ω N/A (PCB Mount) SMB 4GHz Solder PCB Socket

Trustpilot