You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruConnect SMT Low Profile PLCC Sockets

TruConnect Brand: TruConnect

A range of low profile surface mount PL CC sockets.

  • Surface mount design
  • Design prevents the IC from vibrating loose
  • 2.54mm pitch
  • Very low profile
  • Twin slots are provided for easy extraction of the IC
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Contact Plating Housing Material Package Configuration
TruConnect 32 Way SMT Plcc Socket
TruConnect 32 Way SMT Plcc Socket
Extended range
Order code: 72-7610
MPN: 72-7610

Order in multiples of 5


4,930 in stock, despatched same dayContact us for additional stock
5+ £0.040
Price per unit Ex VAT
32 2.54mm Phosphor Bronze Glass filled PPS Square
TruConnect 44 Way SMT Plcc Socket
TruConnect 44 Way SMT Plcc Socket
Extended range
Order code: 72-7615
MPN: 72-7615

144 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.082
Price per unit Ex VAT
44 2.54mm Phosphor Bronze Glass filled PPS Square
Contact materialPhosphor bronze
Contact platingTin
Insulator material40% glass filled PPS (rated UL94V-0)
Operating temperature–50°C to +105°C
Dimensions (mm)LengthHeight
32-way18.234.65
44-way23.284.65
68-way30.954.65


Trustpilot