You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruOpto 5mm White LEDs

TruOpto Brand: TruOpto

LEDs that are available in high luminous intensities of up to 30,000mcd at 20mA and provide white LED technology at the cost of lower technology indicators. Suitable for a wide range of illumination and indication applications where high luminous intensity is required, such as: small area illumination, back lighting and general purpose indication.

  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance
  • UV resistant epoxy
  • Suitable alternative for filament lamps
Description Image Product Buy Pricing (Ex VAT) Dominant Wavelength Luminous Intensity Forward Voltage LED Colour Forward Current Lens Type Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSPW5111A 5mm White LED 6000mcd
TruOpto OSPW5111A 5mm White LED 6000mcd
Standard range
Order code: 55-1820
MPN: OSPW5111A

Order in multiples of 5


Despatched same day - 1,175 in stockAdditional quantity lead time 5 months
5+ £1.36
100+ £0.965
500+ £0.665
Price per unit Ex VAT
0.31/0.32 6000mcd 3.4V White 30mA Water clear 15° +80°C -30°C 5V 5mm
TruOpto OSPW5111A-ST 5mm White LED 10000mcd
TruOpto OSPW5111A-ST 5mm White LED 10000mcd
Standard range
Order code: 55-1886
MPN: OSPW5111A-ST

Order in multiples of 5


Despatched same day - 3,736 in stockAdditional quantity lead time 5 months
5+ £0.901
100+ £0.567
500+ £0.434
1000+ £0.383
Price per unit Ex VAT
0.27/0.28 10000mcd 3.4V White 30mA Water clear 15° +80°C -30°C 5V 5mm
TruOpto OSPW5111A-Z3 5mm White LED 30000mcd
TruOpto OSPW5111A-Z3 5mm White LED 30000mcd
Standard range
Order code: 55-2216
MPN: OSPW5111A-Z3

Order in multiples of 5


Despatched same day - 3,935 in stockAdditional quantity lead time 5 months
5+ £1.56
100+ £1.28
500+ £0.962
Price per unit Ex VAT
0.31/0.30 30cd 3.3V White 30mA Water clear 15° +80°C -30°C 5V 5mm

Trustpilot