You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruOpto Bezel LED Holders

TruOpto Brand: TruOpto

Attractive chrome plated brass recessed LED bezels which form a high quality panel product when incorporated with our 3 or 5mm LEDs. The LED is held in position by retaining mount which push fits into the rear of the holder.

  • Supplied complete with mounting nut and washer
  • Maximum panel thickness 4mm
  • Panel cut-out for 5mm type 8mm and 6.3mm for 3mm
Description Image Product Buy Pricing (Ex VAT) External Diameter Fixing LED Size Type
TruOpto R9-4615 3mm Recessed Bezel LED Holder
TruOpto R9-4615 3mm Recessed Bezel LED Holder
Standard range
Order code: 55-0270
MPN: R9-4615

Order in multiples of 5


Despatched same day - 779 in stockAdditional quantity lead time 9 months
5+ £0.894
100+ £0.673
1000+ £0.569
Price per unit Ex VAT
0.3in M8 x 0.75 3mm Bezel LED holder
TruOpto R9-4815 5mm Recessed Bezel LED Holder
TruOpto R9-4815 5mm Recessed Bezel LED Holder
Standard range
Order code: 55-0275
MPN: R9-4815

Order in multiples of 5


Despatched same day - 3,122 in stockAdditional quantity lead time 9 months
5+ £0.908
100+ £0.691
1000+ £0.551
Price per unit Ex VAT
9.9mm M6 x 0.75 5mm Bezel LED holder

Trustpilot