You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruSemi TO220 Heat Sink - Clip or Screw Mounting

TruSemi Brand: TruSemi

A black anodised heat sink which can be mounted to the TO220 package either by screw or clip.

  • Screw hole and slots on heat sink offer fixing via screw or clips
  • Tags on the base of the heat sink can be soldered to board for added stability
  • Clip supplied separately – see below
Description Image Product Buy Pricing (Ex VAT) Type Package Type Dimensions Thermal Conductivity
TruSemi BK-T220-0052-02 Heatsink To-220 Clip Mounting 7.8c/w
TruSemi BK-T220-0052-02 Heatsink To-220 Clip Mounting 7.8c/w
Standard range
Order code: 36-0252
MPN: BK-T220-0052-02

Order in multiples of 5


Despatched same day - 1,918 in stockAdditional quantity lead time 5 months
5+ £1.63
25+ £1.30
100+ £1.08
Price per unit Ex VAT
Clip-on heatsink TO-220 51 x 41 x 18.5mm 7.8°C/W
TruSemi BK-MSH-0006 Clip ONLY for use with Heatsink 36-0252
TruSemi BK-MSH-0006 Clip ONLY for use with Heatsink 36-0252
Standard range
Order code: 36-0254
MPN: BK-MSH-0006

Order in multiples of 5


Despatched same day - 419 in stockAdditional quantity lead time 5 months
5+ £0.262
25+ £0.202
100+ £0.165
500+ £0.132
Price per unit Ex VAT
Retaining clip TO-220 heatsink 16 x 3.3 x 11mm

Trustpilot