You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tusonix Ceramic Feed-Through Capacitors

Tusonix Brand: Tusonix

The 2499LF series bushing feed-throughs incorporate ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.

  • Working voltages up to 500V DC
  • Hex nut and locking washer
  • 20A current handling
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation
Description Image Product Buy Pricing (Ex VAT) Capacitance Attenuation Max Type Current Rating Voltage
Tusonix 2499-003-U2M0-101KLF 100pF 12-28 UNF-2A Feed-Thru Capacitor
Tusonix 2499-003-U2M0-101KLF 100pF 12-28 UNF-2A Feed-Thru Capacitor
Standard range
Order code: 27-0160
MPN: 2499-003-U2M0-101KLF

Despatched same day - 246 in stockAdditional quantity lead time 6 weeks
1+ £8.48
10+ £7.41
50+ £6.49
Price per unit Ex VAT
100pF 28dB Bushing type feed-through 20A 500V
Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor
Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor
Standard range
Order code: 27-0162
MPN: 2499-003-X5U0-102PLF

Despatched same day - 46 in stockAdditional quantity lead time 7 months
1+ £4.79
Price per unit Ex VAT
1nF 40dB Bushing type feed-through 20A 500V

Trustpilot