You are using beta.rapidonline.com. For the live site go to rapidonline.com

UniStrand 16-2-xx-A Unscreened Defence Standard Multicore 61 - 12 Part 5

UniStrand Brand: UniStrand

These multi-core flexible cables are designed for high density wiring between components and within instruments and electronic equipment. This range of unscreened type 'A' have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together all held together in a PVC outer sheath.

Originally developed for military use, defence standard cables are now widely used within industry. They are extensively used in aircraft, process control systems, computers, data processors, military vehicles and military equipment. Applications include data processing, information transfer, process control and security as well as many defence applications. All these cables are manufactured generally in accordance with the Defence Standard.

  • Conductor: Class 5 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Available in 2, 3, 4, 6, 8, options
  • Supplied on reels of 100m
  • Standards: Generally to Def Stan 61-12 Part 5
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Colour Insulation Material Length Sold by Metre
UniStrand 100m 16-2-2A Defence Standard Unscreened Signal Cable 2 Core
UniStrand 100m 16-2-2A Defence Standard Unscreened Signal Cable 2 Core
Standard range
Order code: 02-0282
MPN: 16-2-2A

Despatched same day - 44 in stockAdditional quantity lead time 4 months
1+ £52.41
3+ £51.27
5+ £48.83
10+ £47.62
Price per unit Ex VAT
2 4.5mm Black Polyvinyl Chloride (PVC) 100m No
UniStrand Defence Standard 3-Core Unscreened Signal Cable 16-2-3A 100m
UniStrand Defence Standard 3-Core Unscreened Signal Cable 16-2-3A 100m
Standard range
Order code: 02-0283
MPN: 16-2-3A

Despatched same day - 15 in stockAdditional quantity lead time 4 months
1+ £67.48
3+ £66.34
5+ £63.18
10+ £61.98
Price per unit Ex VAT
3 5.8mm Black Polyvinyl Chloride (PVC) 100m No
UniStrand 100m 16-2-4A Defence Standard Unscreened Signal Cable 4 Core
UniStrand 100m 16-2-4A Defence Standard Unscreened Signal Cable 4 Core
Standard range
Order code: 02-0284
MPN: 16-2-4A

Despatched same day - 52 in stockAdditional quantity lead time 4 months
1+ £85.47
3+ £84.33
5+ £80.31
10+ £79.11
Price per unit Ex VAT
4 6.3mm Black Polyvinyl Chloride (PVC) 100m No
UniStrand 100m 16-2-6A Defence Standard Unscreened Signal Cable 6 Core
UniStrand 100m 16-2-6A Defence Standard Unscreened Signal Cable 6 Core
Standard range
Order code: 02-0285
MPN: 16-2-6a

Despatched same day - 9 in stockAdditional 50 due on 15/09/2026
1+ £122.64
3+ £121.49
5+ £115.70
10+ £114.51
Price per unit Ex VAT
6 7.3mm Black Polyvinyl Chloride (PVC) 100m No

Trustpilot