You are using beta.rapidonline.com. For the live site go to rapidonline.com

UniStrand 3-Core Silicone Cable - Reels of 50m

UniStrand Brand: UniStrand

3-core Mains cable with a silicone rubber insulation.

  • Silicone rubber sheathed to compound E12
  • Intended for applications where the cable can be in contact with high temperatures such as soldering irons etc.
  • Available in 0.5mm² and 1.0mm² sizes
  • Conforms to BS6141 and BS6500
  • Supplied in white
  • Supplied on reels of 50m
Description Image Product Buy Pricing (Ex VAT) Colour Number of Cores AWG Length Insulation Material Type Voltage Rating
UniStrand 0.5 3c SIL wh 3-core 0.5mm Silicone Cable White 50m
UniStrand 0.5 3c SIL wh 3-core 0.5mm Silicone Cable White 50m
Standard range
Order code: 01-3005
MPN: 0.5 3c sil wh

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £109.33
Price per unit Ex VAT
White 3 Not Applicable 50m Silicon rubber Main cable 500V
UniStrand 1.0 3c sil w 3-Core Silicone Cable White 1mm 50m
UniStrand 1.0 3c sil w 3-Core Silicone Cable White 1mm 50m
Standard range
Order code: 01-3007
MPN: 1.0 3c sil w

Despatched same day - 1 in stockAdditional quantity lead time 3 days
1+ £105.99
Price per unit Ex VAT
White 3 Not Applicable 50m Silicon rubber Main cable 500V
Order codeMftrs Part No.
01-30050.5 3c sil wh0.5mm² Silicone
01-30071.0 3c sil w1.0mm² Silicone


Trustpilot