You are using beta.rapidonline.com. For the live site go to rapidonline.com

UniStrand Screened Signal Multicore Cable - Defence Standard

UniStrand Brand: UniStrand

A wide range of multi-core screened "type C" flexible cable that have an overall polyester tape with a tinned copper wire braid screen. It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

The cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over sheathed or armoured for direct burial or duct installation.

  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Available in 2, 3, 4, 6, 8, 12, 15, 20, 25 and 36-core options
  • Supplied on reels of 100m
  • 7-2-4C Def Stand 4 Core available on 100m and 500m reels
  • Standards generally to Def Stan 61-12 Part 4
Please note: This cable should not be used for direct connection of equipment to mains power supplies.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Colour Conductor Cross Section Insulation Material Length Sold by Metre
UniStrand Defence Standard 2-Core Screened Signal Cable 7-2-2C 100m
UniStrand Defence Standard 2-Core Screened Signal Cable 7-2-2C 100m
Standard range
Order code: 02-0271
MPN: 7-2-2C

Despatched same day - 35 in stockAdditional quantity lead time 4 months
1+ £87.91
3+ £86.80
5+ £82.66
10+ £81.50
Price per unit Ex VAT
2 3.85mm Black 0.22mm² Polyvinyl Chloride (PVC) 100m No
UniStrand Defence Standard 3-Core Screened Signal Cable 7-2-3C 100m
UniStrand Defence Standard 3-Core Screened Signal Cable 7-2-3C 100m
Standard range
Order code: 02-0272
MPN: 7-2-3c

Despatched same day - 59 in stockAdditional quantity lead time 4 months
1+ £76.78
3+ £75.64
5+ £72.03
10+ £70.83
Price per unit Ex VAT
3 3.95mm Black 0.22mm² Polyvinyl Chloride (PVC) 100m No
UniStrand 100m 7-2-4C Defence Standard Screened Signal Cable 4 Core
UniStrand 100m 7-2-4C Defence Standard Screened Signal Cable 4 Core
Standard range
Order code: 02-0273
MPN: 7-2-4C

Despatched same day - 55 in stockAdditional quantity lead time 4 months
1+ £87.61
3+ £86.47
5+ £82.36
10+ £81.15
Price per unit Ex VAT
4 4.35mm Black 0.22mm² Polyvinyl Chloride (PVC) 100m No
UniStrand 100m 7-2-6C Defence Standard Screened Signal Cable 6 Core
UniStrand 100m 7-2-6C Defence Standard Screened Signal Cable 6 Core
Standard range
Order code: 02-0274
MPN: 7-2-6C

Despatched same day - 51 in stockAdditional quantity lead time 4 months
1+ £142.83
3+ £141.68
5+ £134.93
10+ £133.73
Price per unit Ex VAT
6 5.6mm Black 0.22mm² Polyvinyl Chloride (PVC) 100m No
UniStrand 100m 7-2-8C Def-Stan Screened Signal Cable 8 Core100M
UniStrand 100m 7-2-8C Def-Stan Screened Signal Cable 8 Core100M
Standard range
Order code: 02-0275
MPN: 7-2-8C

Despatched same day - 54 in stockAdditional quantity lead time 4 months
1+ £174.01
3+ £172.86
5+ £164.63
10+ £163.44
Price per unit Ex VAT
8 5.6mm Black 0.22mm² Polyvinyl Chloride (PVC) 100m No
UniStrand 100m 7-2-12C Defence Standard Screened Signal Cable 12 Core
UniStrand 100m 7-2-12C Defence Standard Screened Signal Cable 12 Core
Standard range
Order code: 02-0276
MPN: 7-2-12C

Despatched same day - 28 in stockAdditional quantity lead time 4 months
1+ £226.58
3+ £225.44
5+ £214.70
10+ £213.50
Price per unit Ex VAT
12 6.9mm Black 0.22mm² Polyvinyl Chloride (PVC) 100m No

Trustpilot