You are using beta.rapidonline.com. For the live site go to rapidonline.com

Velleman OMR13 Assortment Box 18 Compartments Transparent Lid Secure Locks

MPN
OMR13
Brand
Velleman
EAN-13
5410329431082
Order Code
10-8783
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 weeks

The Velleman OMR13 assortment box is a plastic storage container that measures 326 x 257 x 48 mm and features 18 compartments. This handy component box is ideal for organising small parts and tools efficiently. It is commonly used for storing electronic components, craft materials, and other small items.
Type Assortment box
Colour Multi-colour
Dimensions (L x W x H) 326 x 257 x 48 mm
Height 48mm
Length 326mm
Number of Compartments 18
Width 257mm

Reviews

Be the first to submit a review

Trustpilot