You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vigortronix 1.5VA Encapsulated PCB Transformers

Vigortronix Brand: Vigortronix

A range of 1.5VA PCB mounting encapsulated transformers consisting of both primary and secondary windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.

  • High quality encapsulated transformer
  • Single primary or dual primary
  • Dual secondary windings
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C to +70°C
  • Dielectric strength: 3750V rms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
Description Image Product Buy Pricing (Ex VAT) Primary Voltages Ambient temperature Secondary Voltages Power Weight Temperature Type Power Rating
Vigortronix VTX-121-3015-206 Encapsulated PCB Transformer 230V 1.5VA 0-6V 0-6V
Vigortronix VTX-121-3015-206 Encapsulated PCB Transformer 230V 1.5VA 0-6V 0-6V
Standard range
Order code: 88-3739
MPN: VTX-121-3015-206

Despatched same day - 97 in stockAdditional quantity lead time 14 days
1+ £3.12
10+ £2.69
100+ £2.10
500+ £1.54
Price per unit Ex VAT
230V ± 40°C - 70°C 2 x 6V 1.5VA 50/60Hz 80g Class B (130°C) PCB mount transformer 1.5VA
Vigortronix VTX-121-3015-209 Encapsulated PCB Transformer 230V 1.5VA 0-9V
Vigortronix VTX-121-3015-209 Encapsulated PCB Transformer 230V 1.5VA 0-9V
Standard range
Order code: 88-3740
MPN: VTX-121-3015-209

Despatched same day - 448 in stockAdditional quantity lead time 14 days
1+ £2.50
25+ £2.14
50+ £2.04
100+ £1.98
Price per unit Ex VAT
230V 2 x 9V 80g PCB mount transformer 1.5VA
Vigortronix VTX-121-3015-212 Encapsulated PCB Transformer 230V 1.5VA 0-12V
Vigortronix VTX-121-3015-212 Encapsulated PCB Transformer 230V 1.5VA 0-12V
Standard range
Order code: 88-3741
MPN: VTX-121-3015-212

Despatched same day - 102 in stockAdditional quantity lead time 14 days
1+ £2.00
25+ £1.62
50+ £1.48
100+ £1.43
Price per unit Ex VAT
230V 2 x 12V 80g PCB mount transformer 1.5VA
Vigortronix VTX-121-3015-215 Encapsulated PCB Transformer 230V 1.5VA 0-15V
Vigortronix VTX-121-3015-215 Encapsulated PCB Transformer 230V 1.5VA 0-15V
Standard range
Order code: 88-5000
MPN: VTX-121-3015-215

Despatched same day - 8 in stockAdditional 5 due on 02/11/2026
1+ £2.86
10+ £2.51
100+ £2.02
500+ £1.54
Price per unit Ex VAT
230V 2 x 15V 0.08kg PCB mount transformer 1.5VA
Vigortronix VTX-121-3015-409 Encapsulated PCB Transformer 115V+115V 1.5VA 0-9V
Vigortronix VTX-121-3015-409 Encapsulated PCB Transformer 115V+115V 1.5VA 0-9V
Standard range
Order code: 88-3744
MPN: VTX-121-3015-409

Despatched same day - 50 in stockAdditional quantity lead time 14 days
1+ £2.50
25+ £2.02
50+ £1.75
100+ £1.67
Price per unit Ex VAT
2 x 115V 2 x 9V 80g PCB mount transformer 1.5VA
Vigortronix VTX-121-3015-412 Encapsulated PCB Transformer 115V+115V 1.5VA 0-12V
Vigortronix VTX-121-3015-412 Encapsulated PCB Transformer 115V+115V 1.5VA 0-12V
Standard range
Order code: 88-3745
MPN: VTX-121-3015-412

Despatched same day - 50 in stockAdditional quantity lead time 14 days
1+ £2.00
25+ £1.75
50+ £1.75
100+ £1.67
Price per unit Ex VAT
2 x 115V 2 x 12V 80g PCB mount transformer 1.5VA
Vigortronix VTX-121-3015-418 Encapsulated PCB Transformer 115V+115V 1.5VA 0-18V
Vigortronix VTX-121-3015-418 Encapsulated PCB Transformer 115V+115V 1.5VA 0-18V
Extended range
Order code: 88-5003
MPN: VTX-121-3015-418

Available to back orderBack-order availability date - 29/10/2026
1+ £2.00
25+ £1.61
50+ £1.50
100+ £1.43
Price per unit Ex VAT
2 x 115V 2 x 18V 0.08kg PCB mount transformer 1.5VA

Trustpilot