You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vishay/Isocom Transistor/Darlington Output Optoisolators

Vishay Brand: Vishay

A range of transistor/Darlington output isolators without base connection from Toshiba, Vishay and Isocom.

  • The SFH610-A2 and SFH618-A4 are approved to IEC65, IEC950, BS6301, BSEN60065, BSEN60950 and EN410003
Description Image Product Buy Pricing (Ex VAT) Current Transfer Ratio Min. Forward Current Isolation Voltage Temperature Type Case Style No of Channels
Vishay SFH610-A2 Transistor Output Optoisolator
Vishay SFH610-A2 Transistor Output Optoisolator
Standard range
Order code: 58-0510
MPN: SFH610-A2

Order in multiples of 5


Despatched same day - 141 in stockAdditional quantity lead time 11 weeks
5+ £0.538
25+ £0.438
100+ £0.373
Price per unit Ex VAT
63% 60mA 5.3kV stable Opto-Isolator DIL-4 1
Toshiba TLP620 Transistor Output Optoisolator
Toshiba TLP620 Transistor Output Optoisolator
Standard range
Order code: 58-0524
MPN: TLP620

Order in multiples of 5


Despatched same day - 21 in stockAdditional 100 due on 23/10/2026
5+ £0.701
25+ £0.501
100+ £0.348
500+ £0.312
Price per unit Ex VAT
50% 16mA 5000 Opto-Isolator DIL-4 1

Trustpilot