You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vishay Suppression Film Capacitor 100N X2 (338 Series)

Vishay Brand: Vishay

Vishay’s 2222 338 range of X2 class metallised polypropylene suppression capacitors are housed in a compact PCB mounting case that meets the requirements of IEC 60384-14 (2nd edition) and EN 132400.

A wide range of values means that there is a component suitable for a host of standards, across the line X2 applications. These Vishay capacitors are also known as the MKP 338 series under the BC Components brand.

Rapid Electronics are an industry leading supplier of Vishay capacitors and other products from Vishay and Rapid offer the best price on all passive electronic components. When placing your order please also look at our other ranges of passive components and semiconductors.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.

  • Working voltage 310V
  • Approved to SEV, VDE, FI, N, D, S, IMQ, OVE, UL and CSA
  • Vishay 2222 338 series
Description Image Product Buy Pricing (Ex VAT) Capacitance Dimensions Pitch Type Nominal Voltage Operating Temperature Tolerance
Vishay BFC2 338-20104 100n 338 Series X2 Suppression Capacitor
Vishay BFC2 338-20104 100n 338 Series X2 Suppression Capacitor
Standard range
Order code: 10-2774
MPN: BFC2 338-20104

Despatched same day - 172 in stockAdditional quantity lead time 6 months
1+ £0.510
100+ £0.345
500+ £0.318
Price per unit Ex VAT
100nF 12.5 x 6 x 12mm 10mm Radial leaded 275V -55 to +105°C 20%
Vishay BFC2 338-20474 470n 338 Series X2 Suppression Capacitor
Vishay BFC2 338-20474 470n 338 Series X2 Suppression Capacitor
Standard range
Order code: 10-2782
MPN: BFC2 338-20474

Despatched same day - 310 in stockAdditional quantity lead time 6 months
1+ £1.17
100+ £0.721
Price per unit Ex VAT
470nF 26 x 7 x 16.5mm 22.5mm Radial leaded 275V -55 to +105°C 20%

Trustpilot