You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vishay Suppression Film Capacitor 275V (MKP 336 2 Series)

Vishay Brand: Vishay

Interference capacitors represents a new generation of component designed to help equipment manufacturers comply with the latest international requirements on interference suppression and immunity. To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.

  • These capacitors meet the new IEC 384-14 (2nd edition) requirements
  • Approved to VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL and CSA
Description Image Product Buy Pricing (Ex VAT) Capacitance Dimensions Nominal Voltage Pitch Type Operating Temperature Tolerance
Vishay BFC2-336-20224 220n 310VAC X2 Suppression Capacitor
Vishay BFC2-336-20224 220n 310VAC X2 Suppression Capacitor
Standard range
Order code: 10-2680
MPN: BFC2-336-20224

Despatched same day - 525 in stockAdditional quantity lead time 5 months
1+ £0.899
100+ £0.534
500+ £0.468
Price per unit Ex VAT
220nF 17.5 x 7 x 13.5mm 310V AC 15mm Radial leaded -55 to +100°C 20%
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor
Vishay BFC2-336-60222 2n2 275V Y2 Suppression Capacitor
Standard range
Order code: 10-2725
MPN: BFC2-336-60222

Despatched same day - 942 in stockAdditional quantity lead time 6 months
1+ £0.862
100+ £0.594
500+ £0.422
Price per unit Ex VAT
2.2nF 12.5 x 4 x 10mm 300V 10mm Radial leaded -55 to +100°C 20%
Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor
Vishay BFC2-336-60472 4n7 300V Y2 Suppression Capacitor
Standard range
Order code: 10-2730
MPN: BFC2-336-60472

Despatched same day - 80 in stockAdditional quantity lead time 7 weeks
1+ £0.294
Price per unit Ex VAT
4.7nF 12.5 x 5 x 11mm 300V 10mm Radial leaded -55 to +100°C 20%

Trustpilot