You are using beta.rapidonline.com. For the live site go to rapidonline.com

VTEC 8686  VT-843 LED Outdoor Wall Light Matt Black E-27 Lantern

Image Representative of Range

VTEC 8686 VT-843 LED Outdoor Wall Light Matt Black E-27 Lantern

Order Code:

10-9489

Brand: VTEC MPN: 8686 EAN-13: 3800157654913
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The VTEC VT-843 8686 is a LED outdoor wall light in matt black, designed for E-27 fittings. This product is ideal for illuminating gardens, patios, or outdoor walls. The durable and stylish design makes it well-suited for various outdoor lighting applications.
Type LED outdoor wall light
Base E-27
Depth 235mm
Energy efficiency rating n.rel.
Factory colour Matt black
Height 225mm
Light bulb included No
Material Aluminium
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot