You are using beta.rapidonline.com. For the live site go to rapidonline.com

Weicon Professional Cable Stripper No. 5

Weicon Brand: Weicon

An automatic wire stripper, suitable for all common stranded and solid conductors from 0.2 to 6mm².

  • Special scanning system adjusts automatically to the diameter of the wire and ensures quick and accurate stripping without leaving marks on the insulation, or damage to the conductor
  • Quick-set stripping length stop is adjustable from 5-12mm and enables repeated stripping of a preset length
  • The stripper's ergonomic design and light weight ensure fatigue-free operation, necessary in a production environment
  • The slim plier-type jaw enables access to wiring in confined spaces such as in control gear, junction boxes etc.
  • Manufactured in fibre-glass reinforced Polyamide 6,6 with blades manufactured in specially hardened steel
  • Convenient clip holds the tool safely in the closed position when not in use
  • Weicon No. 5
Description Image Product Buy Pricing (Ex VAT) Type Stripping Range Material
Weicon 10006786 Professional Wire Stripper No. 5
Weicon 10006786 Professional Wire Stripper No. 5
Standard range
Order code: 86-0320
MPN: 10006786

Despatched same day - 25 in stockAdditional quantity lead time 14 days
1+ £15.90
Price per unit Ex VAT
Automatic 0.2 to 6mm² All cables
Weicon 10000288 Replacement Blades for No. 5/No. 6 Wire Stripper
Weicon 10000288 Replacement Blades for No. 5/No. 6 Wire Stripper
Standard range
Order code: 86-0329
MPN: 10000288

Despatched same day - 46 in stockAdditional quantity lead time 14 days
1+ £11.00
Price per unit Ex VAT
Spare blade

Trustpilot