You are using beta.rapidonline.com. For the live site go to rapidonline.com

Weicon Wire Stripper No. 7-R

Weicon Brand: Weicon

The Weicon Wire Stripper No. 7-R is an automatic wire stripper for mainly round cables (as commonly used in many european countries). The special tracing system adjusts automatically to the wire diameter and allows quick and accurate cable and wire stripping.

  • Precise adjustment (5-fold) on various cable types and diameters
  • Round cables: Cable and wire stripping of flexible cables in the range 0.5mm2 to 16.0mm2 (20-6 AWG). Solid conductors from 0.5mm2 to 10.0mm2 (20-8 AWG).
  • Flat cables: Cable and wire stripping of two-core flat cables with PVC insulation from 0.75mm2 to 1.5mm2
  • Manufactured from fibre glass reinforced Polyamide 6.6 to ensure robust body
  • Slim tongs at the end enable access to confined spaces
  • Incorporates a side cutter (max. 3mm diameter)
  • Visible length scale (8 to 24mm and 5/16 to 3/4in.)
  • Approx. overall dimensions: 180 x 130 x 30mm
  • A set of replacement blades is available separately
Description Image Product Buy Pricing (Ex VAT) Type Stripping Range Material
Weicon 10018202 Wire Stripper Round and Flat Cables No.7-R
Weicon 10018202 Wire Stripper Round and Flat Cables No.7-R
Standard range
Order code: 86-0315
MPN: 10018202

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £40.62
Price per unit Ex VAT
Automatic 16mm Flat, round cable
Weicon 10018335 Set of Spare Blades for Wire Stripper No. 7R (Round Cables)
Weicon 10018335 Set of Spare Blades for Wire Stripper No. 7R (Round Cables)
Extended range
Order code: 86-0331
MPN: 10018335

Available to back orderBack-order availability date - 29/10/2026
1+ £12.86
Price per unit Ex VAT
Spare blade

Trustpilot