You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruOpto OSM55630C1A-150mA 5630 SMD LED Warm White 120° 40-55lm150mA 2800-3500K

MPN
OSM55630C1A-150mA
Brand
TruOpto
Order Code
55-9072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,567 in stockContact us for additional stock

This 5630 size surface mounting LED is a top view device that has a super bright warm white colour and a yellow diffused lens. The LED comes in a lead frame package with four pads. The LED is suitable for applications such as general lighting, decorative lighting, indicators, etc.


  • Dimensions 5.6 x 3.0 x 0.8mm
  • Power dissipation 540mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.1V
Forward Current 150mA
Luminosity 55lm
Dimension 5.6 x 3.0 x 0.8mm
Dimensions 5.6 x 3.0 x 0.8mm
Dominant Wavelength 3500
Height 0.8mm
Length 5.6mm
Power dissipation 540mW
Width 3mm

Reviews

Very bright

Bought some for a desk lamp project. Warm white provides a nice colour and they are very bright. Connected several sets of 3 in series to provide a compact bright light source. Much brighter than LED strip.

Reviewed by: Mr Paul Kimber

Trustpilot