You are using beta.rapidonline.com. For the live site go to rapidonline.com

Adigraf Engraving Plates

Adigraf Brand: Adigraf

Engraving plates for use with Adigraf engraving tools. Adigraf is a simple system for making printing plates by cutting into a soft rubbery sheet. Adigraf sheets are much easier to cut than traditional lino, etc., and specialised engraving points, mounted in a handle, allow you to almost 'draw' your designs straight on to the plate. Once complete, the plate can be inked with a roller and pressed on to paper, etc., or even walls, as an alternative to stencilling.

  • Available in 240 x 150 and 250 x 300mm sizes
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Size Pack Size
Adigraf D18810000700 ADIGRAF Block Printing Lino Soft Cut Plate A5 Size
Adigraf D18810000700 ADIGRAF Block Printing Lino Soft Cut Plate A5 Size
Standard range
Order code: 06-5454
MPN: D18810000700

Order in multiples of 48


Despatched same day - 228 in stockAdditional quantity lead time 14 days
48+ £4.43
Price per unit Ex VAT
Engraving plates 148.5 x 210mm 1
Daler-Rowney D18810000800 ADIGRAF Block Printing Lino Soft Cut Plate A4 Size
Daler-Rowney D18810000800 ADIGRAF Block Printing Lino Soft Cut Plate A4 Size
Standard range
Order code: 06-5603
MPN: D18810000800

Despatched same day - 4 in stockAdditional quantity lead time 14 days
1+ £5.73
Price per unit Ex VAT
Large Lino Plate 210 x 297mm 21x29.7cm 1
Daler-Rowney D188100009 ADIGRAF BLOCK PRINTING LINO PLATE EXTRA LARGE (30x48cm)
Daler-Rowney D188100009 ADIGRAF BLOCK PRINTING LINO PLATE EXTRA LARGE (30x48cm)
Standard range
Order code: 06-5605
MPN: D18810000900

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £9.92
Price per unit Ex VAT
Large Lino Plate 30 x 48cm 1

Trustpilot