You are using beta.rapidonline.com. For the live site go to rapidonline.com

Adigraf D18810000700 ADIGRAF Block Printing Lino Soft Cut Plate A5 Size

Order Code:

06-5454

Brand: Adigraf MPN: D18810000700 EAN-13: 5011386127644
Qty Unit Price (Ex VAT)
48+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
192 in stock, despatched same dayAdditional quantity lead time 14 days

Engraving plates A5 size, measuring 14.85 x 21cm, for use with Adigraf engraving tools. Adigraf is a simple system for making printing plates by cutting into a soft rubbery sheet.

Adigraf sheets are much easier to cut than traditional lino, etc., and specialised engraving points, mounted in a handle, allow you to almost 'draw' your designs straight on to the plate.

Once complete, the plate can be inked with a roller and pressed on to paper, etc., or even walls, as an alternative to stencilling.


Type Engraving plates
Dimensions 148.5 x 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot