You are using beta.rapidonline.com. For the live site go to rapidonline.com

Adjustable Voltage Regulators 3 Terminal

Three terminal variable voltage regulators.

  • Output current limiting in addition to thermal protection
Description Image Product Buy Pricing (Ex VAT) Nominal Current No of Outputs Adjustable output voltage Operating Temperature Range Output Package Style Supply Type Nominal Voltage Supply Voltage Max
ST LM317LZ-TR Adj Voltage Regulator 100mA TO92
ST LM317LZ-TR Adj Voltage Regulator 100mA TO92
Standard range
Order code: 47-3316
MPN: LM317LZ-TR

Order in multiples of 5


Despatched same day - 464 in stockAdditional quantity lead time 14 days
5+ £0.181
25+ £0.166
100+ £0.144
Price per unit Ex VAT
100mA Single 1.2 to 37V -40 to +125°C current 100mA TO-92 voltage 3 to 40V Adjustable positive Adjustable 40V
LM317T-DG Adjustable Voltage Regulator 1.5A TO220 Dual Gauge
LM317T-DG Adjustable Voltage Regulator 1.5A TO220 Dual Gauge
Standard range
Order code: 47-3321
MPN: LM317T-DG

Order in multiples of 5


Despatched same day - 996 in stockAdditional quantity lead time 14 days
5+ £0.436
10+ £0.415
100+ £0.381
500+ £0.342
Price per unit Ex VAT
1.5A Dual 0 to +125°C TO-220 Adjustable positive Adjustable 40V

Trustpilot