You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire 3057 BK001 Hook Up Wire Black 16AWG (305m Reel)

MPN
3057 BK001
Brand
Alpha Wire
Order Code
01-1262
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £173.37
3+ £156.03
5+ £138.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 weeks

Alpha Wire 3057 BK001 is a black hook-up wire featuring a 16AWG gauge and comes in a 305m reel. The wire has a PVC coating, is flame retardant, and can operate between temperatures of -40 to 105°C. It is rated for up to 300V, ensuring reliability in various conditions. This hook-up wire is ideal for general use in electrical equipment and appliances.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 16
Conductor Cross Section 0.06mm²
Number of Cores 1
Conductor Stranding 26/30
Insulation Material PVC
Length 305m
Type Hook Up Wire
Diameter (in) 0.092
Height 6In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Stranding 26/30
Voltage 300
Weight 10.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot