You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alpha Wire Semi Rigid PVC Insulated Hook-Up Wire (UL 1061)

Alpha Wire Brand: Alpha Wire

This is a high grade stranded hook-up wire that can replace any stock computer cable.

Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • High working temperature between –10°C to +80°C
  • Voltage rating of 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Ideal for repairs or shorten your internal cables
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m and 305m
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Conductor Stranding Insulation Material Cable Diameter Diameter (in) Height Stranding Weight Number of Cores Length Type Material Operating Temperature Shielding Sold by Metre Standards Voltage Width
Alpha Wire 3253 BK005 UL1061 Hook Up Wire Black 18AWG (30.5m Reel)
Alpha Wire 3253 BK005 UL1061 Hook Up Wire Black 18AWG (30.5m Reel)
Standard range
Order code: 01-1363
MPN: 3253 BK005

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £21.41
Price per unit Ex VAT
Black 18AWG 2.08mm² 7/26AWG Semi rigid PVC 1.68mm 0.068 2In 7/26 0.5Kg 1 30.5m Equipment Wire PVC, Semi Rigid -10 to 80° UNSHIELDED No CSA, UL 300 2.75In
Alpha Wire 3251 BK005 UL1061 Hook Up Wire Black 22AWG (30.5m Reel)
Alpha Wire 3251 BK005 UL1061 Hook Up Wire Black 22AWG (30.5m Reel)
Extended range
Order code: 01-1324
MPN: 3251 BK005

Available to back orderBack order, lead time 6 weeks
1+ £11.74
3+ £11.62
5+ £11.53
10+ £11.28
Price per unit Ex VAT
Black 22AWG 2.08mm² 7/30AWG Polyvinyl chloride 1.65mm 0.05 1In 7/30 0.5Kg 1 30.5m Equipment Wire PVC, Semi Rigid -10 to 80° UNSHIELDED No CSA, UL 300 2.75In
Alpha Wire 3251 RD005 UL1061 Hook Up Wire Red 22AWG (30.5m Reel)
Alpha Wire 3251 RD005 UL1061 Hook Up Wire Red 22AWG (30.5m Reel)
Extended range
Order code: 01-1326
MPN: 3251 RD005

Available to back orderBack order, lead time 6 weeks
1+ £11.74
3+ £11.62
5+ £11.53
10+ £11.28
Price per unit Ex VAT
Red 22AWG 2.08mm² 7/30AWG Polyvinyl chloride 1.65mm 0.05 1In 7/30 0.5Kg 1 30.5m Equipment Wire PVC, Semi Rigid -10 to 80° UNSHIELDED No CSA, UL 300 2.75In
Alpha Wire 3250 RD005 UL1061 Hook Up Wire Red 24AWG (30.5m Reel)
Alpha Wire 3250 RD005 UL1061 Hook Up Wire Red 24AWG (30.5m Reel)
Standard range
Order code: 01-1371
MPN: 3250 RD005

Despatched same day - 3 in stockAdditional quantity lead time 7 weeks
1+ £14.36
3+ £12.40
5+ £11.03
Price per unit Ex VAT
Red 24AWG 1.65mm² 7/32AWG Polyvinyl chloride 1.45mm 0.044 1In 7/32 0.4Kg 1 30.5m Equipment Wire PVC, Semi Rigid -10 to 80° UNSHIELDED No CSA, UL 300 2.75In
Alpha Wire 3250 BL005 UL1061 Hook Up Wire Blue 24AWG (30.5m Reel)
Alpha Wire 3250 BL005 UL1061 Hook Up Wire Blue 24AWG (30.5m Reel)
Extended range
Order code: 01-1372
MPN: 3250 BL005

Despatched same day - 1 in stockBack-order availability date - 13/09/2026
1+ £13.65
3+ £13.53
5+ £13.44
10+ £13.36
Price per unit Ex VAT
Blue 24AWG 1.65mm² 7/32AWG Polyvinyl chloride 1.45mm 0.044 1In 7/32 0.4Kg 1 30.5m Equipment Wire PVC, Semi Rigid -10 to 80° UNSHIELDED No CSA, UL 300 2.75In

Trustpilot