You are using beta.rapidonline.com. For the live site go to rapidonline.com

Antex CS 18W, 12V & 24V Low Voltage Soldering Irons

Antex Brand: Antex

Low voltage Antex CS 18W soldering irons for use with low voltage power supplies or mains transformers.

  • An inner ceramic shaft provides near perfect insulation and virtually no leakage (less than 2mA)
  • An outer shaft of stainless steel provides strength
  • Bits are secured on the element by a sliding ring which, when moved towards the tip, allows the bit to slip on or off
  • All irons are available with the option of a heat-proof silicone cable ideally suited to educational environments
  • Available with or without fitted low voltage plug
  • Suitable plugs (cable mounting sockets), order code 23-1205 or 23-1210, are available separately if required
  • Supplied complete with 2.3mm bit, 1.5m of cable and full instructions
  • See Technical Specification for available options
  • Slide-on hanging hooks for the irons are available separately
  • Antex type CS18W
Description Image Product Buy Pricing (Ex VAT) Type For Use With Voltage Cable Length Wattage
Antex S4114H8 CS 18W 12V Soldering Iron
Antex S4114H8 CS 18W 12V Soldering Iron
Standard range
Order code: 85-0570
MPN: S4114H8

Despatched same day - 9 in stockAdditional quantity lead time 14 days
1+ £29.58
5+ £27.70
Price per unit Ex VAT
Soldering iron 12V 18W
Antex E4100H8 Heating Element CS18 12V
Antex E4100H8 Heating Element CS18 12V
Standard range
Order code: 85-0575
MPN: E4100H8

Despatched same day - 6 in stockAdditional quantity lead time 14 days
1+ £10.27
Price per unit Ex VAT
Heating element Antex 12V 18W
Antex S42T4H8 CS 18W 24V Soldering Iron With Plug
Antex S42T4H8 CS 18W 24V Soldering Iron With Plug
Standard range
Order code: 85-0561
MPN: S42T4H8

Despatched same day - 6 in stockContact us for additional stock
1+ £29.89
Price per unit Ex VAT
Soldering iron 24V 1.5m 18W
Antex E4200H8 CS 18W 24V Element
Antex E4200H8 CS 18W 24V Element
Standard range
Order code: 85-0565
MPN: E4200H8

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £12.99
Price per unit Ex VAT
Heating element 24V 18W
Antex S4144H8 CS 18W 12V Iron + Silicone Cable
Antex S4144H8 CS 18W 12V Iron + Silicone Cable
Standard range
Order code: 85-0572
MPN: S4144H8

Despatched same day - 12 in stockAdditional quantity lead time 14 days
1+ £29.58
Price per unit Ex VAT
Soldering iron 12V 18W
Antex W009020 Hook For CS18 Irons
Antex W009020 Hook For CS18 Irons
Standard range
Order code: 85-1137
MPN: W009020

Despatched same day - 10 in stockAdditional quantity lead time 14 days
5+ £0.628
Price per unit Ex VAT

Trustpilot