You are using beta.rapidonline.com. For the live site go to rapidonline.com

Attend 207G-BD00 Micro USB B Socket Waterproof Horizontal Mount 1 piece

Image Representative of Range

Attend 207G-BD00 Micro USB B Socket Waterproof Horizontal Mount 1 piece

MPN
207G-BD00
Brand
Attend
EAN-13
2050004662887
Order Code
08-5047
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

Manufactured by Attend, the 207G-BD00 is a waterproof micro USB B mounted socket designed for horizontal mounting. It features a durable design suitable for use in environments where moisture protection is essential. This component is typically used in electronic devices requiring reliable, water-resistant USB connections.
Type Micro USB B mounted socket, waterproof
Gender Socket
No. of Contacts 5
Mounting Direction Horizontal
Connector standard USB 2.0
Connector Type Socket, horizontal mount
Material (details) Gold plated
Misc Attribute 1 Micro USB B mounted socket, waterproof
Pins 5

Reviews

Be the first to submit a review

Trustpilot