You are using beta.rapidonline.com. For the live site go to rapidonline.com

AH Cables K20C15 Multicore cable 15m 16 inputs 4 outputs

MPN
K20C15
Brand
AH Cables
EAN-13
4049521131943
Order Code
18-5961
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £143.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

AH Cables K20C15 is a high-quality multicore cable suitable for demanding stage applications, featuring a total length of 15 metres. The cable is designed to enhance audio connectivity with 16 inputs and 4 outputs, making it an ideal solution for complex stage setups that require reliable and efficient signal distribution. The robust construction of the K20C15 ensures durability and consistent performance even in challenging environments, such as live events or theatre productions. This product is a versatile choice for audio engineers seeking efficient stage cable management in professional settings.
Type Multicore cable
Colour Black
Power Not Applicable
Cable Length 15.00m
Height 75mm
Length 335mm
No. of Inputs 16
No. of outputs 4
Weight 7.2kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot