You are using beta.rapidonline.com. For the live site go to rapidonline.com

Alderbaran NAO6 01-0002-00007 Battery Charger 25.2V DC 5.5mm Barrel

MPN
01-0002-00007
Brand
Aldebaran
Order Code
70-8864
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockContact us for additional stock

With the NAO6 Battery Charger you'll be able to charge your NAO programmable humanoid robot battery easily to continue your demos without interruption.

Whether it's to replace your charger, have an extra charger, or just charge several batteries at once, this NAO battery charger will let you use your NAO programmable humanoid robot even longer.


  • Input: 100–240 V AC - 50/60 Hz - Max. 1.2A
  • Output: 25.2 V DC - 2A
  • Barrel Size: 11mm Long, 5.5mm Outside 2.1mm Inside
Type Charger
Manufacturers Warranty 1 Year
Compatible With NAO6
Output 25.2 V DC - 2A

Reviews

Be the first to submit a review

Trustpilot