You are using beta.rapidonline.com. For the live site go to rapidonline.com

alkoSure F22 alkoSure Breathalyser Black matt Display SI units 0-4

MPN
F22
Brand
alkoSure
EAN-13
4064161326412
Order Code
18-6379
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

alkoSure's F22, 3190239, is a precision breathalyser designed with a black matte display that reads in standard SI units ranging from 0 to 4‰. This device uses advanced sensor technology to accurately measure blood alcohol content, making it an essential tool in both personal and professional settings where monitoring of alcohol levels is critical. Common applications include law enforcement, transport safety audits, and industrial workplaces where precise alcohol measurement can have significant safety implications. The durable construction and user-friendly interface ensure reliable operation across diverse environments, enhancing its utility in varied operational contexts.
Type Breathalyser
Alcohol level reading range (max.) 4.00%
Alcohol level reading range (min.) 0.00%
Colour Black (matt)
Content 1
Dimensions (L x W x H) 56 x 20 x 104 mm
Height 104mm
Length 56mm
Power Supply AAA battery (2x)
Power Supply Type battery-powered
Test procedure Fuel cell
Tolerance ± 0.05%
Width 20mm

Reviews

Be the first to submit a review

Trustpilot