You are using beta.rapidonline.com. For the live site go to rapidonline.com

Analog Cases 54-90062 GLIDE Case for Zoom H6/H5/H4N black EVA protective bag

MPN
54-90062
Brand
Analog Cases
EAN-13
0850011590645
Order Code
18-6578
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Analog Cases 54-90062 is a GLIDE Case for the Zoom H6, H5, and H4N, an efficient solution for safeguarding portable audio recording equipment. Constructed from durable ethylene-vinyl acetate (EVA) material, this black protective bag offers robust defence against shock and environmental factors, ensuring the integrity of the sensitive electronic devices within. The interior features precision-moulded compartments to accommodate the specific dimensions of the Zoom recorders, preventing movement and potential damage during transportation. Ideal for field engineers and audio professionals, the GLIDE Case facilitates secure transit of recording equipment, providing peace of mind in varying operational settings. This equipment is particularly valued in scenarios where reliability and protection are paramount, such as on-site recordings or dynamic audio capture in diverse environments.
Type Bag
Wired/Wireless Not Applicable
Colour Black
Dimensions (L x W x H) 224 x 76 x 51 mm
Height 51mm
Length 224mm
Product Type Bag
Weight 160g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot