You are using beta.rapidonline.com. For the live site go to rapidonline.com

Angelbird AB-AU31 Type Adapter USB 3.2 1st Gen USB-C to USB-A 3.1

MPN
USB-A-C
Brand
Angelbird
EAN-13
9120056583522
Order Code
18-6580
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Angelbird AB-AU31 Type Adapter USB 3.2 1st Gen USB-C to USB-A 3.1 provides a reliable solution for connecting USB-C devices to USB-A 3.1 interfaces. This versatile adapter is compliant with USB 3.2 Gen 1 standards, ensuring data transfer speeds that can reach up to 5 Gbps, making it suitable for a wide range of professional and technical applications. It is designed to facilitate seamless integration of modern USB-C peripherals with existing USB-A supporting systems, such as laptops, desktop computers, and technical workstations. Engineers commonly utilise this adapter in environments where bridging newer USB-C devices with legacy equipment is required, ensuring compatibility and performance without the need for system modifications. Its robust construction assures long-term reliability in demanding use cases, such as data acquisition, industrial automation, and electronic prototyping.
Type USB 3.2 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 2nd Gen connector A (USB 3.1)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Transfer Rate (max.) 10 GBit/s
Type B USB-C® socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot