You are using beta.rapidonline.com. For the live site go to rapidonline.com

Bittorf 72 Bell Transformer 12V AC 1A Short-Circuit Proof PTC Cast Design

Image Representative of Range

Bittorf 72 Bell Transformer 12V AC 1A Short-Circuit Proof PTC Cast Design

MPN
72
Brand
Bittorf
EAN-13
5903669191476
Order Code
11-4771
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.54 £11.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bittorf bell transformer, model 72, provides a 12 V AC output at 1 A. This doorbell transformer is ideal for low-voltage applications. Commonly used for residential doorbell systems, it is reliable and easy to install.
Type Bell transformer
Depth 60mm
Dimensions (W x H x D) 35 x 90 x 60 mm
Height 90mm
Max. nominal current 1A
Operating Voltage 230V
Output voltages 12V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot