You are using beta.rapidonline.com. For the live site go to rapidonline.com

BMZ TerraE 30E 18650 Li-Ion Battery 3.7V 3000mAh Rechargeable Industrial

MPN
TerraE 30E
Brand
BMZ
EAN-13
4042883800267
Order Code
08-6302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 266 availableBack-order availability date - 30/07/2026

The BMZ TerraE 30E is a non-standard, rechargeable 18650 Li-ion battery with a capacity of 3000 mAh and a voltage of 3.7 V. This industrial-grade battery is specifically designed for applications requiring built-in power sources. Typical uses include specialised equipment and devices that necessitate reliable, high-capacity batteries.
Battery Size 18650
Capacity 3000mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18.4mm
Continuous discharge 0.6A
Dim (Ø x H) 18.4 mm x 65.4 mm
Discharge current (max.) 6A
Height 65.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 900mA
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute TerraE INR_18650_30_E
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 48g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot