You are using beta.rapidonline.com. For the live site go to rapidonline.com

CEAG 40071354775 LED Escape Route Light Ceiling/Wall Mounting Options

Image Representative of Range

CEAG 40071354775 LED Escape Route Light Ceiling/Wall Mounting Options

MPN
40071354775
Brand
CEAG
EAN-13
4012539342410
Order Code
08-7430
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £90.96 £77.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The CEAG 40071354775 is an LED escape route lighting unit designed for ceiling mount installations. It features reliable emergency lighting for fire exit signage, suitable for left, right, and downward illumination. Ideal for safely guiding people during emergencies, it is typically used in public buildings and commercial spaces.
Type LED escape route lighting
Power 7.3VA, 5W
IP Rating IP41
Energy efficiency rating n.a
Backlit Yes
Depth 72mm
Detection Range 17m
Dimensions (W x H x D) 340 x 95 x 72mm
Height/depth 95mm
Housing Material Polycarbonate (PC)
Lamp type LED (monochrome)
Main battery supply No
Max. battery life 3h
Nominal Voltage 230V
Protection class according to IEC 61140 II
Weight 820g
Width 340mm

Reviews

Be the first to submit a review

Trustpilot