You are using beta.rapidonline.com. For the live site go to rapidonline.com

Charmed Labs Pan & Tilt Kit for Pixy 2 Vision Sensor Arduino Mountable

MPN
Pixy2 Pan / Tilt
Brand
Charmed Labs
UPC-12
639853057376
Order Code
75-1011
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

This pan and tilt kit allows the Pixy2 vision sensor camera to follow an object and keep it in its field of view. It has two axes of movement which helps Pixy to track objects that are outside its field of vision.

It's simple to put together and the pan/tilt program is built into PixyMon so you can be up and running quickly. Complete assembly instructions are available from the Charmed Labs wiki.

The 'hello world' demo for this kit introduces Pixy and works without an Arduino.


  • No need for a battery, it can use power from USB but use a 1.2m (4ft) or shorter cable
  • Supplied as a kit - requires some assembly




Type Pan & tilt kit for Pixy2
Sensor Camera
Compatible With Arduino/Raspberry Pi/BeagleBone

Reviews

Be the first to submit a review

Trustpilot