You are using beta.rapidonline.com. For the live site go to rapidonline.com

Citel 790121 LSC-A Overvoltage counter 100 kA 1 pc

MPN
790121
Brand
CITEL
EAN-13
2050004809503
Order Code
18-7582
Qty Unit Price (Ex VAT)
1+ £136.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/07/2026

Citel 790121, LSC-A overvoltage counter, is designed to effectively monitor and record surge protection system activities with a capacity of up to 100 kA. This device is crucial in assessing the performance of lightning and surge protection systems by tracking and displaying the number of overvoltage events to which the system has been exposed. The LSC-A's robust design ensures reliable operation in harsh environments, making it suitable for industrial applications where precise monitoring of electrical integrity is necessary. Typical engineering applications include integration within power distribution systems and electrical control panels, where maintaining operational safety during transient voltage events is critical.
Type Overvoltage counter
Content 1
Dimensions (L x W x H) 50 x 65 x 55 mm
Height 55mm
Impulse/leakage current 100kA
Length 50mm
Material Polycarbonate (PC)
Width 65mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot