You are using beta.rapidonline.com. For the live site go to rapidonline.com

Clatronic KW 3367 Kitchen scales Digital 5 kg Stainless steel 180x150x20

MPN
KW 3367
Brand
Clatronic
EAN-13
4006160716672
Order Code
16-0341
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Clatronic KW 3367 kitchen scales, 04006160716672, represent a precise digital weighing solution with a capacity of up to 5 kilograms. This stainless steel pocket and portable scale, alternatively referred to as the Clatronic KW 3367 Kitchen Scale, is designed for accuracy and ease of use in culinary settings, where precision in ingredient measurement is paramount. The scales provide robust functionality with a compact form factor, making them an ideal choice for both domestic kitchens and professional catering environments where space-saving is advantageous. Utilising its durable construction, the device supports repetitive, high-precision measurements necessary for baking, portion control, and other food preparation tasks. The design ensures longevity and reliable operation, critical factors for engineers focused on equipment life cycles and maintenance within food industry applications.
Type Kitchen Scales
Weighing Capacity 5kg
Colour Stainless steel
Dimensions (L x W x H) 180 x 150 x 20 mm
Display Digital
Height 20mm
Length 180mm
Operating Voltage AAA battery (2x), please order separately
Power Supply Type battery-powered
Product Type Kitchen scales
Readability 1g
Top plate (length) 180mm
Top plate (width) 150mm
Weighing plate Stainless steel
Weight Range 5kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot