You are using beta.rapidonline.com. For the live site go to rapidonline.com

Devolo 7270 WiFi 6 Stick nano dongle USB A USB 2.0 Networking WiFi

MPN
07270
Brand
Devolo
EAN-13
4250059672703
Order Code
18-8044
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Devolo 07270 is a compact and efficient WiFi 6 Stick nano that serves as a wireless LAN dongle designed to enhance connectivity for devices using a USB A (USB 2.0) interface. This Wi-Fi receiver is engineered to support the latest WiFi 6 technology, providing users with high-speed wireless connectivity and improved network performance, which is crucial for applications that demand stable and fast internet access. Ideal for engineering environments, the Devolo WiFi 6 Stick nano can be deployed in scenarios where an existing network interface card is unavailable or insufficient, thereby acting as a WLAN amplifier to boost signal reception and strength. Its compact design makes it suitable for use with laptops and desktops in both office and field settings, providing a reliable and efficient solution for enhancing wireless network capabilities without the need for extensive hardware upgrades.
Type Wi-Fi dongle
Wireless Standard 1201 MBit/s
Dual Band compatibility 2.4 GHz and 5 GHz
Height 9mm
Interfaces USB A (USB 2.0)
Length 25.5mm
Product Type Wi-Fi dongle
Width 16mm

Reviews

Be the first to submit a review

Trustpilot