You are using beta.rapidonline.com. For the live site go to rapidonline.com

DH Robotics DH-3 3 Finger Gripper

MPN
DH-3
Brand
DH Robotics
Order Code
11-1801
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £9802.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DH‑Robotics DH‑3 is a three‑finger adaptive electric gripper designed for collaborative robot applications requiring flexible and secure handling of irregular, round or lightweight workpieces. Using a linkage‑type adaptive mechanism, the DH‑3 supports envelope grasping, allowing the fingers to automatically conform to different object shapes without manual adjustment.

The gripper offers a gripping force of 10–65 N per jaw and a maximum stroke of 122 mm (centric) or 106 mm (parallel), making it suitable for handling components up to 1.8 kg. A 0.7 second open/close time and ±0.03 mm repeat positioning accuracy support consistent and efficient automation tasks.

Designed for rapid integration, the DH‑3 features plug‑and‑play installation, adjustable parameters and intelligent feedback. It operates from a 24 V DC supply and supports Modbus RTU (RS485) and Digital I/O as standard, with optional industrial communication interfaces available. Replaceable fingertips and a self‑locking function further enhance adaptability and operational stability.

The DH‑3 is rated IP40, operates in environments from 0 to 40 °C, and is CE, FCC and RoHS compliant, making it suitable for light industrial and collaborative robot applications.


Type Gripper
Manufacturers Warranty 1 Year
Gripping Force 10~65N

Reviews

Be the first to submit a review

Trustpilot