You are using beta.rapidonline.com. For the live site go to rapidonline.com

Dimplex 376420 Bathroom Heater Wall-Mount Thermostat Frost Protection

MPN
376420
Brand
Dimplex
EAN-13
4015627376427
Order Code
08-9171
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Dimplex's 376420 temperature booster is an infrared heater ideal for enhancing warmth in indoor spaces. This electric radiator, finished in white, offers efficient infrared heating. It is typically used to boost the performance of existing heating systems.
Maximum Output Power 2000W
Dimensions (L x W x H) 120 x 300 x 405 mm
Colour White
Height 405mm
IP Rating IP24
Length 120mm
Operating Voltage 230V
Protection Class I
Switching stages 1
Timer Yes
Weight 3.2kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot