You are using beta.rapidonline.com. For the live site go to rapidonline.com

e-ast 777-030-12-S-D Inverter CLS 300-12 300W 12V DC-230V AC

MPN
777-030-12-S-D
Brand
e-ast
EAN-13
4250401738583
Order Code
16-2423
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £84.97 £72.22
10+ £70.06
100+ £69.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

e-ast 777-030-12-S-D Inverter CLS 300-12 is designed to convert 12V DC power to 230V AC power with a rated output of 300W. This inverter, also referred to as 514945 - e-ast 777-030-12-S-D, features a robust construction suitable for various applications, including powering small electrical devices in off-grid environments or acting as a backup power solution in automotive and renewable energy systems. Its compact design facilitates integration into systems, offering reliability and efficiency while maintaining stable power output. The inverter is particularly beneficial in scenarios requiring conversion of DC to AC power where mains electricity is unavailable, such as in caravans, boats, or remote installations.
Number of Outputs 1
Output Power Max 300W
Output Voltage 230V AC
Mounting Type Other
Cooling Fans
Cooling method Fan
Height 65mm
Input current (max.) 30A
Input Voltage 12Vdc (11–15V)
Inputs Screw terminals
Length 230mm
Nominal load efficiency 85%
Output Frequency 50Hz
Peak output power 600W
Permanent current 29,4A
Power Consumption 353W
Product Type Inverter
Remote control No
Signal output type Sine wave
Type Pure Sine Wave
Weight 1.2kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot