You are using beta.rapidonline.com. For the live site go to rapidonline.com

Earlex LMB176/S LMB176 Steam Master Wallpaper Stripper 1760W 110V

MPN
LMB176/S
Brand
Earlex
EAN-13
5016501000109
Order Code
95-5407
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £415.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Earlex LMB Steam Master Wallpaper Stripper is a professional wallpaper stripper with a patented design, protected by a tubular steel frame. Hardwearing and durable, it is an ideal solution to large stripping tasks. With its in-built step, there is no need for a ladder to access hard to reach areas.

The Earlex Steam Master features a large capacity tank for up to 90 minutes of stripping. The on-board storage also makes it compact and portable, making it the perfect choice for a painter and decorator. It is ideal for removing wallpaper including multi-layered, painted and Artex® finishes.

For safety It has two thermal protection devices and a pressure release valve.

Specification:

Voltage: 110V
Input Power: 1,760W
Tank: 7.5 litre
Run Time: 195 min
Hose Length: 5m
Steam Plate Size: 330 x 250mm & 150 x 75mm
Mains Cable: 5m
Weight: 8.65kg


Type Steamer

Reviews

Be the first to submit a review

Trustpilot