You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easee BPR1W001 Base Charging Pedestal PR 1-Way

MPN
BPR1W001
Brand
Easee
Order Code
65-3638
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £201.08 £184.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The 1-way Easee Base PR is a sturdy and weatherproof post designed for use in various types of installations. It is easy to connect the poles in series with the 'Easee Power Rail' connection box which is included in the pedestal and all mounted charging robots can be easily terminated in the same rail.

The pole has an integrated cable hook which makes it possible to have the charging cable permanently connected*. This prevents the cable from lying on the ground where it could become water-logged or physically damaged.

Suitable for use with the Easee Home and Easee Charge. (Charger not included). The 1-way Pedestal is designed for 1x Easee Charging Robot. Parts included are Column, Power Rail, Adaptor Plate, a Mounting Plate, Blind Cover and screws.

* The charging cable can be permanently locked in the charging robot.



Product DescriptionEasee Base Charging Pedestal PR 1-Way
Replenishh Order Code:65-3638
Supplier Code:90322
Product Type:1-Way Pedestal
Mounting Set -upSingle
Dimensions (H x W x D)1520 x 80 x 80mm
Weight11kg
MaterialStainless steel with black powder coating
Compatible Charging StationsEasee Home | Easee Charge
Warranty12 Months

Type Charger mounting post

Reviews

Be the first to submit a review

Trustpilot