You are using beta.rapidonline.com. For the live site go to rapidonline.com

ECO-Light LED-SHANGHAI-AP NERO LED Wall Light 10W Black Modern Design

Order Code:

08-9877

Brand: ECO-Light MPN: LED-SHANGHAI-AP NERO EAN-13: 8031440365550
Qty Unit Price (Ex VAT)
1+ £68.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/03/2026

Manufactured by ECO-Light, the LED-SHANGHAI-AP NERO is a wall-mounted LED lamp emitting monochrome light at 10 watts. The sleek black design makes it a stylish option for indoor lighting, particularly suitable for bedrooms. This wall spotlight serves as both a functional and decorative element in modern homes.
Type LED wall light
Colour Black
Power 10W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Dimensions (L x W x H) 80 x 80 x 790 mm
Energy efficiency rating n.rel.
Height 790mm
IP Rating IP20
Length 80mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rod
Number of bulbs 1
Product lifespan approx 20000h
Rating per bulb 10W
Total luminous flux 500lm
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot