EDAC cable housing
EDAC cable housing components are designed to ensure reliable and secure connections in electronic assemblies. Featuring a compact 2-pin configuration with 2.50 mm spacing, these housings are suitable for a wide range of applications requiring robust plug-and-socket interfaces. Commonly used in industrial electronics, consumer devices, and embedded systems, EDAC pin housings support consistent mating and retention performance. Having such durable construction and precise fit makes them ideal for engineers and technicians seeking dependable cable-to-board or cable-to-cable connectivity in demanding environments.
EDAC RJ45 connectors
RJ45 connectors from EDAC are designed for dependable ethernet and data communication applications. A popular option from our offering is the EDAC A00-108-220-450, a vertically mounted panel jack featuring an 8P8C socket and durable black housing. Compatible with Cat 5, Cat 6, and Cat 7 cabling, it supports high-speed network performance in structured cabling systems. Commonly used in industrial, commercial, and IT installations, EDAC RJ45 connectors ensure stable signal transmission and long-term reliability. With its compact design and standardised interface, it makes them the go-to choice for patch panels, enclosures and custom network hardware.
EDAC socket housing
EDAC socket housings are designed for secure, low-profile connections in electronic assemblies. The EDAC 140-502-210-011 features a 2-pin configuration with standard 2 mm contact spacing, making it suitable for compact layouts in industrial and consumer electronics. Manufactured for durability and consistent performance, these housings are commonly used in environments requiring reliable mating and retention. Honing such a robust design allows thorough support in applications such as control systems, embedded devices, and custom cable assemblies. EDAC socket housings offer dependable connectivity for engineers and technicians working with space-constrained or high-density circuits.